Part Details for 9911050000 by Weidmüller Interface GmbH & Co. KG
Overview of 9911050000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9911050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9911050000
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 0.5A 480VAC/65VDC - Trays (Alt: 9911050000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.1100 / $88.0500 | Buy Now |