There are no models available for this part yet.
Overview of 9913-0100 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 9913-0100 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK0926
|
Newark | Itbn-M10-S4.0-Fl- |Altech 9913-0100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.1200 / $254.9500 | Buy Now | |
DISTI #
9913-0100-ND
|
DigiKey | SENSOR PROX INDUCTIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.2200 | Buy Now | |
DISTI #
845-99130100
|
Mouser Electronics | Proximity Sensors ITBN-M10-S4.0-FL- | 0 |
|
$196.6200 / $210.2600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$186.7800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$189.1100 / $203.1200 | Buy Now | ||
DISTI #
10105120
|
TestEquity LLC | Altech 9913-0100 ITBN-M10-S4.0-FL, 2MQD-MS | 0 |
|
$186.7700 | Buy Now |