Part Details for 9913-13MM by Bivar Inc
Overview of 9913-13MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10008026-201 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 296 Position. | |
10055142-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 200 Position Lead Free. | |
10060911-201 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 13mm Plug 296 Position. |
Price & Stock for 9913-13MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2026
|
Newark | Nylon Tubular, 13 Mm Length, 0.187 Od, 0.091 Id, #2 Screw Size, White/Bag |Bivar 9913-13MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0580 | Buy Now |
DISTI #
9913-13MM-ND
|
DigiKey | ROUND SPACER #2 NYLON 13MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0364 | Buy Now |
DISTI #
749-9913-13MM
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .13mm Nylon White RoHS: Compliant | 983 |
|
$0.0340 / $0.1000 | Buy Now |
DISTI #
70532756
|
RS | Nylon Tubular, 13 mm Length, 0.187 OD, 0.091 ID, #2 Screw Size, White | Bivar Inc. 9913-13MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0420 | RFQ |
|
Future Electronics | 9913 Series 13 mm High Screw Size 2 Natural Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0413 / $0.0472 | Buy Now |
Part Details for 9913-13MM
9913-13MM CAD Models
9913-13MM Part Data Attributes
|
9913-13MM
Bivar Inc
Buy Now
|
Compare Parts:
9913-13MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |