Part Details for 9916 010100 by Belden Inc
Overview of 9916 010100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9916 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1918
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:300Vrohs Compliant: Yes |Belden 9916 010100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$214.0000 / $230.5600 | Buy Now |
DISTI #
BEL1745-100-ND
|
DigiKey | HOOK-UP STRND 16AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
11 In Stock |
|
$181.4018 / $240.5800 | Buy Now |
DISTI #
566-9916-100-10
|
Mouser Electronics | Hook-up Wire 16AWG 1C PVC 100ft SPOOL BLACK RoHS: Compliant | 3 |
|
$191.1700 / $214.7300 | Buy Now |
DISTI #
70002547
|
RS | Hook-Up Wire, 16 AWG, 26x30, TC, Black PVC, 300V, 9916 Series | Belden 9916 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$218.9300 / $240.5800 | Buy Now |
DISTI #
9916.010100
|
TME | Wire, stranded, Cu, 16AWG, PVC, black, 300V, 30m, 100ft Min Qty: 30 | 90 |
|
$1.3700 / $1.9200 | Buy Now |