Part Details for 9918 0011000 by Belden Inc
Overview of 9918 0011000 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9918 0011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1890
|
Newark | Hook Up Wire, 1000Ft, 18Awg Copper Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:300Vrohs Compliant: Yes |Belden 9918 0011000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,032.3600 / $1,112.2500 | Buy Now |
DISTI #
BEL4156-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG BRN Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9248 | Buy Now |
DISTI #
566-9918-1000-01
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 1000ft SPOOL BROWN RoHS: Compliant | 1 |
|
$893.0600 | Buy Now |
DISTI #
70002611
|
RS | Hook-Up Wire, 18 AWG, 16x30, TC, Brown PVC Ins, 105C, 300V | Belden 9918 0011000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$930.9100 | RFQ |
DISTI #
9918.0011000
|
TME | Wire, stranded, Cu, 18AWG, PVC, brown, 300V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.7600 / $0.8200 | RFQ |