Part Details for 9918 010100 by Belden Inc
Overview of 9918 010100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9918 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL1751-100-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
18 In Stock |
|
$125.2780 / $166.1500 | Buy Now |
DISTI #
566-9918-100-10
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 100ft SPOOL BLACK RoHS: Compliant | 7 |
|
$125.2700 / $153.7000 | Buy Now |
DISTI #
70002537
|
RS | Hook-Up Wire, 18 AWG, 16x30, TC, Black PVC, 300V 9918 Series | Belden 9918 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 6 |
|
$146.2100 / $166.1500 | Buy Now |
DISTI #
BEL9918 010100
|
Heilind Electronics | 9918 010100 | Americas - 4875 in Stock |
|
$1.4783 / $1.8922 | Buy Now |
DISTI #
9918.010100
|
TME | Wire, stranded, Cu, 18AWG, PVC, black, 300V, 30m, 100ft Min Qty: 30 | 300 |
|
$0.8300 / $1.1500 | Buy Now |
DISTI #
SMC-9918 010100
|
Sensible Micro Corporation | Wire 18 Awg Str RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 69 |
|
$0.8991 / $0.9675 | RFQ |