Part Details for 9918-004-1000 by Belden Inc
Overview of 9918-004-1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9918-004-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Temperature Plastic Lead Wire - 1 Conductor - 18 AWG - 300V - 20A - 1000ft - Yellow. RoHS: Compliant |
1 In Stock |
|
$786.8700 / $829.5700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$550.0000 / $846.1500 | Buy Now |
|
Master Electronics | Low Temperature Plastic Lead Wire - 1 Conductor - 18 AWG - 300V - 20A - 1000ft - Yellow. RoHS: Compliant |
1 In Stock |
|
$786.8700 / $829.5700 | Buy Now |