Part Details for 9919 0021000 by Belden Inc
Overview of 9919 0021000 by Belden Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9919 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7419
|
Newark | Hook Up Wire, 1000Ft, 20Awg, Copper, Pvc, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 9919 0021000 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$862.8500 / $929.6200 | Buy Now |
DISTI #
BEL1757-1000-ND
|
DigiKey | HOOK-UP STRND 20AWG RED 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
5 In Stock |
|
$824.7900 / $970.0400 | Buy Now |
DISTI #
566-9919-1000-02
|
Mouser Electronics | Hook-up Wire 20AWG 1C PVC 1000ft SPOOL RED RoHS: Compliant | 1 |
|
$825.4500 / $825.4600 | Buy Now |
DISTI #
70002595
|
RS | Hook-Up Wire, 20 AWG, 7x28, TC, Red PVC, 300V 9919 Series | Belden 9919 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 1 |
|
$970.0400 | Buy Now |
DISTI #
9919.0021000
|
TME | Wire, stranded, Cu, 20AWG, PVC, red, 300V, 305m, 1000ft Min Qty: 305 | 305 |
|
$0.6100 / $0.6530 | Buy Now |
DISTI #
1232151
|
element14 Asia-Pacific | HOOK UP WIRE, 1000FT, 20AWG, COPPER, PVC RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$1,275.9081 | Buy Now |
DISTI #
1232151
|
Farnell | HOOK UP WIRE, 1000FT, 20AWG, COPPER, PVC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$802.9714 / $868.2084 | Buy Now |