Part Details for 9919 013100 by Belden Inc
Overview of 9919 013100 by Belden Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9919 013100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7415
|
Newark | Hook Up Wire, 100Ft, 20Awg, Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9919 013100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$131.7300 / $141.9300 | Buy Now |
DISTI #
BEL1762-100-ND
|
DigiKey | HOOK-UP STRND 20AWG BLUE Min Qty: 100 Lead time: 4 Weeks Container: Spool |
500 In Stock |
|
$1.2433 / $1.3859 | Buy Now |
DISTI #
566-9919-100-13
|
Mouser Electronics | Hook-up Wire 20AWG 1C PVC 100ft SPOOL DK BLUE RoHS: Compliant | 24 |
|
$109.8500 / $131.7800 | Buy Now |
DISTI #
70002533
|
RS | Hook-Up Wire, 20 AWG, 7x28, TC, Dark Blue PVC, 300V, 9919 Series | Belden 9919 013100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 5 |
|
$113.0300 / $127.0000 | Buy Now |
DISTI #
63020720
|
Verical | Hook-up Wire 20AWG 30.48m 1.75mm Tinned Copper Blue 300VAC 11A Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$162.5268 / $194.5006 | Buy Now |
|
Quest Components | 400 |
|
$2.0511 / $3.3261 | Buy Now | |
DISTI #
9919.013100
|
TME | Wire, stranded, Cu, 20AWG, PVC, dark blue, 300V, 30m, 100ft Min Qty: 30 | 0 |
|
$0.6500 / $0.9100 | RFQ |
DISTI #
1232146
|
element14 Asia-Pacific | HOOK UP WIRE, 100FT, 20AWG, COPPER, BLUE RoHS: Compliant Min Qty: 1 Container: Reel | 2 |
|
$194.6519 | Buy Now |
DISTI #
1232146
|
Farnell | HOOK UP WIRE, 100FT, 20AWG, COPPER, BLUE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 1 |
|
$141.6794 / $152.6464 | Buy Now |