Part Details for 99190949 by Caplugs
Overview of 99190949 by Caplugs
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99190949
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3692-99190949-ND
|
DigiKey | CEC-44 E/VAC75 BLK001 MINI, 100/ Min Qty: 100 Container: Case MARKETPLACE PRODUCT |
50000 In Stock |
|
$3.8289 | Buy Now |
DISTI #
376-99190949
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CEC-44 E/VAC75 BLK001 MINI | 0 |
|
$4.0600 / $6.9500 | Order Now |
DISTI #
72278565
|
RS | PlasticConductiveCaP, Threaded, Non-ThreadedConn,2-3/4-(69,85mm)CEC-44,Box | Caplugs 99190949 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4420 / $7.3470 | RFQ |