Part Details for 9920 0041000 by Belden Inc
Overview of 9920 0041000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250041000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x4Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm | |
G8250041000D1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x4Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm,Color-Black,BAG |
Price & Stock for 9920 0041000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3998
|
Newark | #20 Str Pvc Yel/ Yellow Rohs Compliant: Yes |Belden 9920 0041000 RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$982.3000 / $1,058.3100 | Buy Now |
DISTI #
BEL4172-1000-ND
|
DigiKey | HOOK-UP STRND 20AWG YELLOW Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8799 | Buy Now |
DISTI #
566-9920-1000-04
|
Mouser Electronics | Hook-up Wire #20 STR PVC YEL | 0 |
|
$907.2000 / $912.7700 | Order Now |
DISTI #
71330375
|
RS | Hook-Up Wire, 20Awg Stranded, UL1007/1569, PVC, 300V, Yellow | Belden 9920 0041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$857.3600 / $921.9000 | RFQ |