Part Details for 9921 007100 by Belden Inc
Overview of 9921 007100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9921 007100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6369
|
Newark | Hook Up Wire, 100Ft, 22Awg Copper Purple, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 9921 007100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$106.2300 / $114.4500 | Buy Now |
DISTI #
BEL3770-100-ND
|
DigiKey | HOOK-UP STRND 22AWG VIO 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$86.2141 / $119.4200 | Buy Now |
DISTI #
566-9921-100-07
|
Mouser Electronics | Hook-up Wire 22AWG 1C PVC 100ft SPOOL VIOLET RoHS: Compliant | 3 |
|
$90.0400 / $110.4800 | Buy Now |
DISTI #
70002517
|
RS | Hook-Up Wire, 22 AWG, 7x30, TC, Violet PVC, 300V, 9921 Series | Belden 9921 007100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 2 |
|
$105.0900 / $119.4200 | Buy Now |
DISTI #
9921.007100
|
TME | Wire, stranded, Cu, 22AWG, PVC, violet, 300V, 30m, 100ft Min Qty: 30 | 90 |
|
$0.4710 / $0.6640 | Buy Now |