Part Details for 9921-010-100 by Belden Inc
Overview of 9921-010-100 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9921-010-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 1Conductors 22AWG 30.48m 1.57mm Tinned Copper Black 300V RoHS: Compliant |
10 In Stock |
|
$83.2700 / $105.1400 | Buy Now |
|
Master Electronics | Hook-up Wire 1Conductors 22AWG 30.48m 1.57mm Tinned Copper Black 300V RoHS: Compliant |
10 In Stock |
|
$83.2700 / $105.1400 | Buy Now |