Part Details for 9923 002100 by Belden Inc
Overview of 9923 002100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9923 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7424
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9923 002100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 500 |
|
$90.9600 / $98.0000 | Buy Now |
DISTI #
BEL1774-100-ND
|
DigiKey | HOOK-UP STRND 24AWG RED Min Qty: 100 Lead time: 4 Weeks Container: Spool |
1201 In Stock |
|
$0.8147 / $0.9569 | Buy Now |
DISTI #
566-9923-100-02
|
Mouser Electronics | Hook-up Wire 24AWG 1C PVC 100ft SPOOL RED RoHS: Compliant | 23 |
|
$67.9600 / $84.1800 | Buy Now |
DISTI #
70002516
|
RS | Hook-Up Wire, 24 AWG, TC, Red PVC, 300V, 9923 Series | Belden 9923 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$78.2900 / $84.1800 | Buy Now |
DISTI #
9923.002100
|
TME | Wire, stranded, Cu, 24AWG, PVC, red, 300V, 30m, 100ft Min Qty: 30 | 0 |
|
$0.3580 / $0.4990 | RFQ |