Part Details for 9923 0041000 by Belden Inc
Overview of 9923 0041000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9923 0041000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1833
|
Newark | Hook Up Wire, 1000Ft 24Awg Copper Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 9923 0041000 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$584.3100 / $629.5200 | Buy Now |
DISTI #
BEL4190-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG YELLOW Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
2000 In Stock |
|
$0.5445 | Buy Now |
DISTI #
566-9923-1000-04
|
Mouser Electronics | Hook-up Wire 24AWG 1C PVC 1000ft SPOOL YELLOW RoHS: Compliant | 6 |
|
$474.1200 / $496.5200 | Buy Now |
DISTI #
70002577
|
RS | Hook-Up Wire, 24 AWG, 7x32, TC, Yellow PVC, 300V 9923 Series | Belden 9923 0041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$505.2800 | Buy Now |