Part Details for 9923-002-1000 by Belden Inc
Overview of 9923-002-1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9923-002-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 1Conductors 24AWG 304.8m 1.42mm Tinned Copper Red 300V |
3 In Stock |
|
$461.6400 / $493.8000 | Buy Now |
|
Master Electronics | Hook-up Wire 1Conductors 24AWG 304.8m 1.42mm Tinned Copper Red 300V |
3 In Stock |
|
$461.6400 / $493.8000 | Buy Now |