Part Details for 99237 (ALTERNATE: 75159304) by Dichtomatik
Overview of 99237 (ALTERNATE: 75159304) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99237 (ALTERNATE: 75159304)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74130131
|
RS | Oil Seal, 2.374" ID, 2.748" OD, 0.937" Width | Dichtomatik 99237 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.4000 / $42.8200 | RFQ |