Part Details for 9924-0700 by Altech Corporation
Overview of 9924-0700 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9924-Y-V-AX | Renesas Electronics Corporation | HIGH CMR, 10 Mbps OPEN COLLECTOR OUTPUT TYPE, 8-PIN LSDIP PHOTOCOUPLER FOR CREEPAGE DISTANCE OF 15 mm, , / | |
PS9924-Y-V-F3-AX | Renesas Electronics Corporation | HIGH CMR, 10 Mbps OPEN COLLECTOR OUTPUT TYPE, 8-PIN LSDIP PHOTOCOUPLER FOR CREEPAGE DISTANCE OF 15 mm |
Price & Stock for 9924-0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0950
|
Newark | Ind Prox Sens, M12, Nf, No,4Mm |Altech 9924-0700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.3400 / $190.9000 | Buy Now |
DISTI #
9924-0700-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.9100 | Buy Now |
DISTI #
845-99240700
|
Mouser Electronics | Proximity Sensors Ind Prox Sens, M12, NF, NO,4mm | 0 |
|
$149.5400 / $158.9100 | Order Now |
DISTI #
71162320
|
RS | Ind Prox Sens, M12, NF, NO,4mm, BN, 20-250VAC, 15Hz, 2m PVC | Altech Corp 9924-0700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$162.1000 / $174.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$139.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$141.6000 / $152.0900 | Buy Now |
DISTI #
10105145
|
TestEquity LLC | Altech 9924-0700 Inductive Proximity Sensor, M12, NF, NO,4mm BN, 20-250VAC, 15Hz, 2m PVC | 0 |
|
$169.1700 | Buy Now |