Part Details for 9924-0968 by Altech Corporation
Overview of 9924-0968 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9924-0968
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0953
|
Newark | Ind Prox Sens, M12, Nf, Nc,4Mm |Altech 9924-0968 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.2900 / $218.7500 | Buy Now |
DISTI #
9924-0968-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$182.0900 | Buy Now |
DISTI #
845-99240968
|
Mouser Electronics | Proximity Sensors Ind Prox Sens, M12, NF, NC,4mm | 0 |
|
$172.7900 / $182.0900 | Order Now |
DISTI #
71162319
|
RS | Ind Prox Sens, M12, NF, NC,4mm, BN, 20-250VAC, 15Hz, Q68 | Altech Corp 9924-0968 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$167.5200 / $182.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$160.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$162.2600 / $174.2800 | Buy Now |
DISTI #
10105148
|
TestEquity LLC | Altech 9924-0968 Inductive Proximity Sensor, M12, NF, NC,4mm BN, 20-250VAC, 15Hz, Q68 | 0 |
|
$193.8500 | Buy Now |