Part Details for 9926 0021000 by Belden Inc
Overview of 9926 0021000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9926 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1811
|
Newark | Hook Up Wire, 1000Ft, 26Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9926 0021000 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$540.4600 / $582.2800 | Buy Now |
DISTI #
BEL4205-1000-ND
|
DigiKey | HOOK-UP STRND 26AWG RED 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
13 In Stock |
|
$516.6180 / $607.5900 | Buy Now |
DISTI #
566-9926-1000-02
|
Mouser Electronics | Hook-up Wire 26AWG1C PVC 1000ft SPOOL RED RoHS: Compliant | 5 |
|
$510.5100 / $510.5200 | Buy Now |
DISTI #
70002565
|
RS | Hook-Up Wire, 26 AWG, 7x34, TC, Red PVC Ins, 105C, 300V | Belden 9926 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$607.5900 | RFQ |