Part Details for 9926 0041000 by Belden Inc
Overview of 9926 0041000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250041000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x4Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm | |
G8250041000D1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x4Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm,Color-Black,BAG | |
89099-269LF | Amphenol Communications Solutions | Metral® Power , Backplane Connector, Power Header, 5 Row ,Vertical Press-Fit, Wide body |
Price & Stock for 9926 0041000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1813
|
Newark | Hook Up Wire, 1000Ft 26Awg Copper Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 9926 0041000 RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$572.8800 / $617.2100 | Buy Now |
DISTI #
BEL4207-1000-ND
|
DigiKey | HOOK-UP STRND 26AWG YELLOW Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5338 | Buy Now |
DISTI #
566-9926-1000-04
|
Mouser Electronics | Hook-up Wire 26AWG1C PVC 1000ft SPOOL YELLOW | 0 |
|
$491.0400 / $519.8100 | Order Now |
DISTI #
70002567
|
RS | Hook-Up Wire, 26 AWG, 7x34, TC, Yellow PVC Ins, 105C, 300V | Belden 9926 0041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$488.2600 / $525.0100 | RFQ |