There are no models available for this part yet.
Overview of 9926 0071000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89099-269LF | Amphenol Communications Solutions | Metral® Power , Backplane Connector, Power Header, 5 Row ,Vertical Press-Fit, Wide body | |
89099-265LF | Amphenol Communications Solutions | Metral® Power , Backplane Connector, Power Header, 5 Row ,Vertical Press-Fit, Wide body | |
51939-926LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 12S 3ACP Right Angle Header, Solder To Board |
Price & Stock for 9926 0071000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F1815
|
Newark | Hook Up Wire, 1000Ft 26Awg Copper Purple, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 9926 0071000 RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$572.8800 / $617.2100 | Buy Now | |
DISTI #
BEL4209-1000-ND
|
DigiKey | HOOK-UP STRND 26AWG VIOLET Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5338 | Buy Now | |
DISTI #
566-9926-1000-07
|
Mouser Electronics | Hook-up Wire 26AWG1C PVC 1000ft SPOOL VIOLET RoHS: Compliant | 1 |
|
$491.0400 / $516.5800 | Buy Now | |
DISTI #
70002562
|
RS | Hook-Up Wire, 26 AWG, 7x34, TC, Violet PVC Ins, 105C, 300V | Belden 9926 0071000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$485.2200 / $521.7500 | RFQ |