Part Details for 9928 0131000 by Belden Inc
Overview of 9928 0131000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044013-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch | |
FLSC80131000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 130 mm high, FLS Series - GREY |
Price & Stock for 9928 0131000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1799
|
Newark | Hook Up Wire, 1000Ft, 28Awg Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9928 0131000 RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$552.3900 / $595.1300 | Buy Now |
DISTI #
BEL4222-1000-ND
|
DigiKey | HOOK-UP STRND 28AWG BLU Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5147 | Buy Now |
DISTI #
566-9928-1000-13
|
Mouser Electronics | Hook-up Wire 28AWG 1C PVC 1000ft SPOOL DK BLUE RoHS: Compliant | 0 |
|
$478.6400 / $478.6500 | Order Now |
DISTI #
70002559
|
RS | Hook-Up Wire, 28 AWG, 7x36, TC, Dark Blue PVC Ins, 105C, 300V | Belden 9928 0131000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$525.9800 / $590.9800 | RFQ |