Part Details for 993-009-010R031 by NorComp
Overview of 993-009-010R031 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 993-009-010R031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9115
|
Newark | D Sub Back Shell, Size De, Abs, Product Range:Armor 993 Series, D Sub Shell Size:De, Cable Exit Angle:45°, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Norcomp 993-009-010R031 Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1300 / $1.6500 | Buy Now |
DISTI #
993-109P45E-ND
|
DigiKey | CONN BACKSHELL 9POS 45DEG GRAY Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
600 In Stock |
|
$1.0181 / $1.9600 | Buy Now |
DISTI #
636-993-009-010R031
|
Mouser Electronics | D-Sub Backshells 9P Econ 45 deg entry plastic shell grey RoHS: Compliant | 4 |
|
$1.0100 / $1.9600 | Buy Now |
|
Future Electronics | 993 Series 9 Position Round 45° Gray Unshielded DB9 2 Piece Backshell RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.0700 / $1.1800 | Buy Now |
|
Onlinecomponents.com | D-Sub Backshell 9 / 15 HD Positions 45° Entry RoHS: Compliant | 0 |
|
$0.9500 / $1.2500 | Buy Now |
Part Details for 993-009-010R031
993-009-010R031 CAD Models
993-009-010R031 Part Data Attributes
|
993-009-010R031
NorComp
Buy Now
Datasheet
|
Compare Parts:
993-009-010R031
NorComp
BACKSHELL DB9 45DEG GREY PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Connector Support Type | CONNECTOR ACCESSORY |