Part Details for 9930 0011000 by Belden Inc
Overview of 9930 0011000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1579AC-J3-18E-0011.000000 | SiTime | Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator | |
90099-307LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Latched Through Hole, Top Entry, Single Row, 7 position, 2.54mm (0.100in) Pitch. | |
10146099-304KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 4 position |
Price & Stock for 9930 0011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1771
|
Newark | Hook Up Wire, 1000Ft, 30Awg Copper Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:80°C, Product Range:- Rohs Compliant: Yes |Belden 9930 0011000 RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$595.7300 / $641.8300 | Buy Now |
DISTI #
BEL4223-1000-ND
|
DigiKey | HOOK-UP STRND 30AWG BRN Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5551 | Buy Now |
DISTI #
566-99300011000
|
Mouser Electronics | Hook-up Wire 30 STR PVC BRN RoHS: Compliant | 0 |
|
$510.6600 / $540.5800 | Order Now |
DISTI #
70002498
|
RS | Hook-Up Wire, 30 AWG, 7x38, TC, Brown PVC Ins, 80C, 300V | Belden 9930 0011000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$507.7700 / $545.9900 | RFQ |