Part Details for 9930 0051000 by Belden Inc
Overview of 9930 0051000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9930 0051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7440
|
Newark | Hook Up Wire, 1000Ft, 30Awg Copper Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Belden 9930 0051000 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1000 |
|
$562.1300 / $605.6300 | Buy Now |
DISTI #
BEL4226-1000-ND
|
DigiKey | HOOK-UP STRND 30AWG GRN Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5238 | Buy Now |
DISTI #
566-9930-1000-05
|
Mouser Electronics | Hook-up Wire 30AWG 1C PVC 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$525.2200 / $537.7100 | Order Now |
DISTI #
70002494
|
RS | Hook-Up Wire, 30 AWG, 7x38, TC, Dark Green PVC Ins, 80C, 300V | Belden 9930 0051000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$601.1700 | RFQ |