Part Details for 9931 060500 by Belden Inc
Overview of 9931 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
FLBC70605001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, White | |
10146099-310KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 10 position |
Price & Stock for 9931 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4192
|
Newark | Shielded Multiconductor Cable, 6 Conductor, 24Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:6Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 9931 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 500 |
|
$2,037.6800 / $2,195.3500 | Buy Now |
DISTI #
BEL6032-500-ND
|
DigiKey | CABLE 6CON 24AWG CHROM SHLD Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.5281 | Buy Now |
DISTI #
566-9931-500-60
|
Mouser Electronics | Multi-Conductor Cables 24AWG 6C SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$1,959.7600 | Order Now |
DISTI #
70005350
|
RS | Multiconductor Cable,6C,24AWG,7x32,TC, PE ins, Foil&Braid, Chrome PVC jkt, AWM, CM | Belden 9931 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,979.3600 | RFQ |