Part Details for 9933 060100 by Belden Inc
Overview of 9933 060100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY | |
10124806-01007LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch | |
10124806-01001LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 9933 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4069
|
Newark | Shielded Multiconductor Cable, 8 Conductor, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:8Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 9933 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 3200 |
|
$537.8900 / $579.5100 | Buy Now |
DISTI #
BEL1896-100-ND
|
DigiKey | CABLE 8COND 24AWG CHROME SHLD Min Qty: 100 Lead time: 5 Weeks Container: Spool |
400 In Stock |
|
$4.2173 / $4.9986 | Buy Now |
DISTI #
566-9933-100-60
|
Mouser Electronics | Multi-Conductor Cables 24AWG 8C SHIELD 100ft SPOOL CHROME RoHS: Compliant | 1 |
|
$444.5500 | Buy Now |
DISTI #
70005341
|
RS | Multiconductor Cable, 8C/24AWG, 7x32, TC, PE ins, Foil&Braid, Chrome PVC | Belden 9933 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$455.6100 | Buy Now |