Part Details for 9933 0601000 by Belden Inc
Overview of 9933 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY | |
51939-933LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 32S 6P Right Angle Header, Solder To Board | |
10146099-330KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 30 position |
Price & Stock for 9933 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7442
|
Newark | Shielded Multiconductor Cable, 8 Conductor, 24Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:8Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 9933 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 35000 |
|
$4,524.9200 / $4,875.0600 | Buy Now |
DISTI #
BEL6035-1000-ND
|
DigiKey | CABLE 8COND 24AWG CHRM SHD Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.5908 | Buy Now |
DISTI #
566-9933-1000-60
|
Mouser Electronics | Multi-Conductor Cables 24AWG 8C SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$4,399.4400 | Order Now |
DISTI #
70005363
|
RS | Multiconductor Cable,8C,24AWG,7x32,TC, PE ins, Foil&Braid, Chrome PVC jkt, AWM, CM | Belden 9933 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$4,443.4300 | RFQ |