Part Details for 99390123 by Caplugs
Overview of 99390123 by Caplugs
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99390123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3692-99390123-ND
|
DigiKey | CEC-12 E/VAC75 BLK001 MICRO, 100 Min Qty: 100 Container: Case MARKETPLACE PRODUCT |
49100 In Stock |
|
$1.2621 | Buy Now |
DISTI #
376-99390123
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CEC-12 E/VAC75 BLK001 MICRO RoHS: Compliant | 73 |
|
$1.2600 / $2.5700 | Buy Now |
DISTI #
72278524
|
RS | PlasticConductiveCaP, Threaded, Non-ThreadedConn,3/4-(19,05mm)CEC-12,Box | Caplugs 99390123 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4500 | RFQ |