Part Details for 9940 0601000 by Belden Inc
Overview of 9940 0601000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9940BCPZ | Analog Devices | 56 Mhz CDS & Timing Drive Conv | |
AD9940BCPZRL | Analog Devices | 56 Mhz CDS & Timing Drive Conv | |
AD9940BSTZRL | Analog Devices | 56 Mhz CDS & Timing Drive Conv |
Price & Stock for 9940 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4032
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 22Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 9940 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,913.4600 / $3,138.9100 | Buy Now |
DISTI #
BEL6051-1000-ND
|
DigiKey | CABLE 4COND 22AWG CHRM SHD Min Qty: 1000 Lead time: 6 Weeks Container: Spool |
2000 In Stock |
|
$2.2180 / $2.4085 | Buy Now |
DISTI #
566-9940-1000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 4C SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 2 |
|
$2,801.8400 | Buy Now |
DISTI #
70005325
|
RS | Multiconductor Cable, 4C/22AWG, 7x30, TC, PVC ins, Foil&Braid, Chrome PVC | Belden 9940 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 1 |
|
$2,829.8600 | Buy Now |
DISTI #
9940.0601000
|
TME | Wire, 4x22AWG, RS232, stranded, Cu, PVC, chrome, 305m, CPR: Eca, 300V Min Qty: 5 | 0 |
|
$7.2400 / $11.9000 | RFQ |