There are no models available for this part yet.
Overview of 9940 060500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9940BCPZ | Analog Devices | 56 Mhz CDS & Timing Drive Conv | |
AD9940BCPZRL | Analog Devices | 56 Mhz CDS & Timing Drive Conv | |
AD9940BSTZRL | Analog Devices | 56 Mhz CDS & Timing Drive Conv |
Price & Stock for 9940 060500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F4031
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 9940 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,456.7300 / $1,569.4600 | Buy Now | |
DISTI #
BEL6052-500-ND
|
DigiKey | CABLE 4CON 22AWG CHROM SHLD Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.5222 | Buy Now | |
DISTI #
566-9940-500
|
Mouser Electronics | Multi-Conductor Cables 22AWG 4C SHIELD 500ft SPOOL CHROME RoHS: Compliant | 3 |
|
$1,338.9400 | Buy Now | |
DISTI #
70005313
|
RS | Multiconductor Cable,4C/22AWG,7x30,TC, PVC ins, Foil&Braid, Chrome PVC jkt, AWM | Belden 9940 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 2 |
|
$1,351.9100 | Buy Now |