Part Details for 9946 060100 by Belden Inc
Overview of 9946 060100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9946 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7453
|
Newark | Shielded Multiconductor Cable, 10 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 9946 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$715.8000 / $771.1900 | Buy Now |
DISTI #
BEL1429-100-ND
|
DigiKey | CABLE 10COND 22AWG CHROME 30.5M Min Qty: 100 Lead time: 6 Weeks Container: Spool |
2101 In Stock |
|
$5.6804 / $6.7132 | Buy Now |
DISTI #
566-9946-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 10C SHIELD 100ft SPOOL CHROME RoHS: Compliant | 0 |
|
$608.1600 / $609.6800 | Order Now |
DISTI #
70005306
|
RS | Multiconductor Cable, 10C/22AWG, 7x30, TC, PVC ins, Foil&Braid, Chrome PVC | Belden 9946 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 3 |
|
$612.2100 | Buy Now |