There are no models available for this part yet.
Overview of 9946 0605000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9946/BCA | Rochester Electronics LLC | 9946 - NAND GATE, QUAD 2-INPUT - Dual marked (M38510/03004BCA) | |
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
5962-8994601EA | Texas Instruments | High Speed CMOS Logic Presettable Synchronous 4-Bit BCD Decade Up/Down Counter 16-CDIP -55 to 125 |
Price & Stock for 9946 0605000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20X5091
|
Newark | 10 #22 Pvc Sh Pvc/ Chrome |Belden 9946 0605000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$31,914.1200 / $34,383.6700 | Buy Now | |
DISTI #
BEL7031-5000-ND
|
DigiKey | CABLE 10COND 22AWG CHROME Min Qty: 5000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.9885 | Buy Now | |
DISTI #
566-99460605000
|
Mouser Electronics | Multi-Conductor Cables 10 #22 PVC SH PVC RoHS: Compliant | 0 |
|
$32,132.0500 | Order Now |