There are no models available for this part yet.
Overview of 9948 0601000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY | |
51939-948LHLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 2P Right Angle Solder to Board Header |
Price & Stock for 9948 0601000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F4208
|
Newark | Shielded Multiconductor Cable, 25 Conductor, 22Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:25Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 9948 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$18,740.2400 / $20,190.3700 | Buy Now | |
DISTI #
BEL6066-1000-ND
|
DigiKey | CABLE 25COND 22AWG CHROME Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.6464 | Buy Now | |
DISTI #
566-9948-1000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 25C SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$18,023.7500 | Order Now | |
DISTI #
70005333
|
RS | Multiconductor Cable,25C,22AWG,7x30,TC, PVC ins, Foil&Braid, Chrome PVC jkt, AWM | Belden 9948 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$18,203.9900 | RFQ |