There are no models available for this part yet.
Overview of 9948 060500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-948LHLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 16S 2P Right Angle Solder to Board Header | |
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
FLBC70605001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, White |
Price & Stock for 9948 060500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F4207
|
Newark | Shielded Multiconductor Cable, 25 Conductor, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:25Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 9948 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$9,370.1200 / $10,095.1900 | Buy Now | |
DISTI #
BEL6067-500-ND
|
DigiKey | CABLE 25COND 22AWG CHRM SHD Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.6464 | Buy Now | |
DISTI #
566-9948-500
|
Mouser Electronics | Multi-Conductor Cables 22AWG 25C SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$9,061.7400 | Order Now | |
DISTI #
70005321
|
RS | Multiconductor Cable,25C,22AWG,7x30,TC, PVC ins, Foil&Braid, Chrome PVC jkt, AWM | Belden 9948 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$9,152.3600 | RFQ | |
DISTI #
9948.060500
|
TME | Wire, 25x22AWG, RS232, stranded, Cu, PVC, chrome, 152m, CPR: Eca, 300V Min Qty: 2 | 0 |
|
$25.5900 / $40.9500 | RFQ |