Part Details for 9949 060500 by Belden Inc
Overview of 9949 060500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9949 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4210
|
Newark | Shielded Multiconductor Cable, 37 Conductor, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:37Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 9949 060500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$11,600.8200 / $12,498.5100 | Buy Now |
DISTI #
BEL6069-500-ND
|
DigiKey | CABLE 37 22AWG CHROME 152.4M Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$18.1332 | Buy Now |
DISTI #
566-9949-500
|
Mouser Electronics | Multi-Conductor Cables 22AWG 37C SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$11,826.7000 | Order Now |
DISTI #
70005322
|
RS | Multiconductor Cable,37C,22AWG,7x30,TC, PVC ins, Foil&Braid, Chrome PVC jkt, AWM | Belden 9949 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$11,659.9900 | RFQ |
DISTI #
9949.060500
|
TME | Wire, 37x22AWG, RS232, stranded, Cu, PVC, chrome, 152m, CPR: Eca, 300V Min Qty: 2 | 0 |
|
$35.3900 / $56.6300 | RFQ |