Part Details for 994R by Xcelite by Weller
Overview of 994R by Xcelite by Weller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22994RUKR | Texas Instruments | 3.6V 1A 41mΩ 4-Ch I<sup>2</sup>C Controllable Load Switch With Quick Output Discharge and Prog. Options 20-WQFN -40 to 85 | |
TPS22994RUKT | Texas Instruments | 3.6V 1A 41mΩ 4-Ch I<sup>2</sup>C Controllable Load Switch With Quick Output Discharge and Prog. Options 20-WQFN -40 to 85 |
Price & Stock for 994R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5021
|
Newark | Reversible Ratcheting Handle, Accessory Type:Ratcheting Handle, For Use With:Series 99® Blade, Product Range:- Rohs Compliant: Na |Weller Xcelite 994R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$31.0700 | Buy Now |