Part Details for 995-0001-355 by ITT Interconnect Solutions
Overview of 995-0001-355 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 995-0001-355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
995-0001-355-ND
|
DigiKey | TOOLS Min Qty: 5 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$239.9600 | Buy Now |
DISTI #
995-0001-355
|
Avnet Americas | L/C-121 - Bulk (Alt: 995-0001-355) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$197.9875 / $293.0215 | Buy Now |
DISTI #
965-995-0001-355
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$218.8500 | Order Now |
DISTI #
ITT995-0001-355
|
Heilind Electronics | L-3198-20HDL614958 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Tools and Accessories, Locator Plate RoHS: Compliant |
7 In Stock |
|
$188.2500 / $201.0000 | Buy Now |
DISTI #
82742609
|
Verical | 995-0001-355 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$182.0600 / $185.5000 | Buy Now |
DISTI #
ITT995-0001-355
|
Interstate Connecting Components | L-3198-20HDL614958 | 0 |
|
Buy Now | |
DISTI #
995-0001-355
|
Avnet Abacus | TOOLS (Alt: 995-0001-355) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S138503311533
|
Chip1Stop | Unclassified | 3 |
|
$219.0000 / $223.0000 | Buy Now |
|
Master Electronics | Tools and Accessories, Locator Plate RoHS: Compliant |
7 In Stock |
|
$188.2500 / $201.0000 | Buy Now |