There are no models available for this part yet.
Overview of 995-0002-414 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 995-0002-414 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
995-0002-414
|
Avnet Americas | - Bulk (Alt: 995-0002-414) Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9375 / $5.8275 | Buy Now | |
DISTI #
965-995-0002-414
|
Mouser Electronics | D-Sub Standard Connectors 9950002414 | 0 |
|
$4.4500 / $5.4000 | Order Now | |
DISTI #
ITT995-0002-414
|
Heilind Electronics | 995-0002-414 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3200 / $6.3000 | Buy Now | ||
DISTI #
ITT995-0002-414
|
Interstate Connecting Components | 995-0002-414 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.3200 / $6.3000 | Buy Now |