Part Details for 995-0002-615 by ITT Interconnect Solutions
Overview of 995-0002-615 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 995-0002-615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
995-0002-615
|
Avnet Americas | AB 01/06 20 A B/SHL BLK ZINC - Bulk (Alt: 995-0002-615) Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7720 / $3.5640 | Buy Now |
DISTI #
CAN 995-0002-615
|
Avnet Americas | AB 01/06 20 A B/SHL BLK ZINC - Bulk (Alt: CAN 995-0002-615) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-995-0002-615
|
Mouser Electronics | Circular MIL Spec Connector AB 01/06 20 A B/SHL BLK ZINC RoHS: Compliant | 0 |
|
$4.0700 / $6.9800 | Order Now |
DISTI #
ITT995-0002-615
|
Heilind Electronics | 995-0002-615 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7200 / $3.9600 | Buy Now |
DISTI #
CAN 995-0002-615
|
Avnet Americas | AB 01/06 20 A B/SHL BLK ZINC - Bulk (Alt: CAN 995-0002-615) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
995-0002-615
|
Avnet Americas | AB 01/06 20 A B/SHL BLK ZINC - Bulk (Alt: 995-0002-615) Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7720 / $3.5640 | Buy Now |
DISTI #
ITT995-0002-615
|
Interstate Connecting Components | 995-0002-615 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7200 / $3.9600 | Buy Now |