Part Details for 995-0002-685 by ITT Interconnect Solutions
Overview of 995-0002-685 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 995-0002-685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
995-0002-685
|
Avnet Americas | - Bulk (Alt: 995-0002-685) Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6000 / $5.3280 | Buy Now |
DISTI #
965-995-0002-685
|
Mouser Electronics | D-Sub Standard Connectors 9950002685 RoHS: Compliant | 0 |
|
$4.0700 / $4.9400 | Order Now |
DISTI #
ITT995-0002-685
|
Heilind Electronics | 995-0002-685 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9500 / $5.7600 | Buy Now |
DISTI #
ITT995-0002-685
|
Interstate Connecting Components | 995-0002-685 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9500 / $5.7600 | Buy Now |