Part Details for 995031 by Weidmüller Interface GmbH & Co. KG
Overview of 995031 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 995031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
995031
|
Avnet Americas | Conn Terminal Block 12 POS 5mm Solder ST Thru-Hole 15A Box - Bulk (Alt: 995031) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1300 / $4.8200 | Buy Now |
DISTI #
995031
|
Avnet Americas | Conn Terminal Block 12 POS 5mm Solder ST Thru-Hole 15A Box - Bulk (Alt: 995031) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |