Part Details for 9961-009-500 by Belden Inc
Overview of 9961-009-500 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9961-EBZ | Analog Devices | Dual 16B, 200 MSPS D-A Convert | |
AD9961BCPZRL | Analog Devices | Dual 16B, 200 MSPS D-A Convert | |
AD9961BCPZ | Analog Devices | Dual 16B, 200 MSPS D-A Convert |
Price & Stock for 9961-009-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | COMMUNICATION/INSTRUMENTATION CABLE, PVC INSULATED, 1 COND, 20AWG STRAND (19X32) RoHS: Compliant |
1 In Stock |
|
$1,153.2900 / $1,236.3300 | Buy Now |
|
Master Electronics | COMMUNICATION/INSTRUMENTATION CABLE, PVC INSULATED, 1 COND, 20AWG STRAND (19X32) RoHS: Compliant |
1 In Stock |
|
$1,153.2900 / $1,236.3300 | Buy Now |