There are no models available for this part yet.
Overview of 9961-0364 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0364-SDPZ | Analog Devices | CN0364 Evaluation Board | |
AD9961-EBZ | Analog Devices | Dual 16B, 200 MSPS D-A Convert | |
AD9961BCPZRL | Analog Devices | Dual 16B, 200 MSPS D-A Convert |
Price & Stock for 9961-0364 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK0976
|
Newark | Itbn-M8 -S1.5-Fl-1030Vdc |Altech 9961-0364 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.2700 / $161.4100 | Buy Now | |
DISTI #
9961-0364-ND
|
DigiKey | SENSOR PROX INDUCTIVE 1.5MM CYL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.4000 | Buy Now | |
DISTI #
845-99610364
|
Mouser Electronics | Proximity Sensors ITBN-M8 -S1.5-FL-1030VDC | 0 |
|
$120.4200 / $130.8100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$109.2400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.3100 / $134.6600 | Buy Now | ||
DISTI #
10105173
|
TestEquity LLC | Altech 9961-0364 ITBN-M8 -S1.5-FL-1030VDC 200mA-NPN-NO-QD64 | 0 |
|
$132.1500 | Buy Now |