Part Details for 9961-0463 by Altech Corporation
Overview of 9961-0463 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9961-0463
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0981
|
Newark | Itbn-M8-S2.0-Nf-1030Vdc |Altech 9961-0463 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.8600 / $148.5000 | Buy Now |
DISTI #
9961-0463-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.8100 | Buy Now |
DISTI #
845-99610463
|
Mouser Electronics | Proximity Sensors ITBN-M8-S2.0-NF-1030VDC | 0 |
|
$110.7900 / $120.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$100.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.7000 / $123.8900 | Buy Now |
DISTI #
10105178
|
TestEquity LLC | Altech 9961-0463 ITBN-M8-S2.0-NF-1030VDC 200mA-PNP-NO-QD63 | 0 |
|
$121.5800 | Buy Now |
Part Details for 9961-0463
9961-0463 CAD Models
9961-0463 Part Data Attributes
|
9961-0463
Altech Corporation
Buy Now
|
Compare Parts:
9961-0463
Altech Corporation
|
Samacsys Manufacturer | Altech |