There are no models available for this part yet.
Overview of 9961-0464 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9961-EBZ | Analog Devices | Dual 16B, 200 MSPS D-A Convert | |
AD9961BCPZRL | Analog Devices | Dual 16B, 200 MSPS D-A Convert | |
AD9961BCPZ | Analog Devices | Dual 16B, 200 MSPS D-A Convert |
Price & Stock for 9961-0464 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK0982
|
Newark | Itbn-M8 -S2.0-Nf-1030Vdc |Altech 9961-0464 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.2700 / $161.4100 | Buy Now | |
DISTI #
9961-0464-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.4000 | Buy Now | |
DISTI #
845-99610464
|
Mouser Electronics | Proximity Sensors ITBN-M8 -S2.0-NF-1030VDC | 0 |
|
$131.8600 / $132.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$109.2400 | Buy Now | ||
Onlinecomponents.com | Proximity Sensor NO PNP 2mm 10V to 30VDC 3-Pin RoHS: Compliant |
4 In Stock 2 Factory Stock |
|
$107.3100 / $134.6600 | Buy Now | ||
Master Electronics | Proximity Sensor NO PNP 2mm 10V to 30VDC 3-Pin RoHS: Compliant |
4 In Stock 2 Factory Stock |
|
$107.3100 / $134.6600 | Buy Now | ||
DISTI #
10105179
|
TestEquity LLC | Altech 9961-0464 ITBN-M8 -S2.0-NF-1030VDC 200mA-PNP-NO-QD64 | 0 |
|
$132.1500 | Buy Now |