Part Details for 9962 0091000 by Belden Inc
Overview of 9962 0091000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9962 0091000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7461
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 20Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 9962 0091000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 7000 |
|
$4,615.6400 / $4,972.8000 | Buy Now |
DISTI #
BEL6085-1000-ND
|
DigiKey | CABLE 2COND 20AWG WHT SHLD Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.6628 | Buy Now |
DISTI #
566-9962-1000-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C SHIELD 1000ft SPOOL WHITE RoHS: Compliant | 0 |
|
$4,532.2400 | Order Now |
DISTI #
70005389
|
RS | Multiconductor Cable,2C,20AWG,19x32,TC, PVC/Nylon ins, Braid, White PVC jkt, EU CE | Belden 9962 0091000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$4,532.2400 | RFQ |