Part Details for 9962-009-100 by Belden Inc
Overview of 9962-009-100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9962-009-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multiconductor Cable - 2 Conductor 20AWG (19x32) Tinned Copper - PVC-NYL Insulation - Shielded - PVC Outer Jacket - 600V - 100ft - White. RoHS: Compliant |
3 In Stock |
|
$535.4700 / $579.7400 | Buy Now |
DISTI #
63016235
|
Verical | Shielded Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 2Conductors 20AWG 4.88mm 600VAC White Polyvinyl Chloride 30.48m Bulk Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$696.8029 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$5.2500 / $8.0800 | Buy Now |
|
Master Electronics | Multiconductor Cable - 2 Conductor 20AWG (19x32) Tinned Copper - PVC-NYL Insulation - Shielded - PVC Outer Jacket - 600V - 100ft - White. RoHS: Compliant |
3 In Stock |
|
$535.4700 / $579.7400 | Buy Now |