Part Details for 9975MM by Xcelite by Weller
Overview of 9975MM by Xcelite by Weller
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9975MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5060
|
Newark | Series 99 Interchangeable Allen Hex Socket Screw Blade, Bit Type:Hex, Hex Bit Size:3Mm, Length:25Mm, Product Range:- Rohs Compliant: Na |Weller Xcelite 9975MM (Alternate Part Number: 037103483270 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 485 |
|
$9.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
11 In Stock |
|
$5.5100 / $5.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
11 In Stock |
|
$5.5100 / $5.8000 | Buy Now |